
VLMS33S1U1-GS08 | |
|---|---|
DigiKey Part Number | VLMS33S1U1-GS08TR-ND - Tape & Reel (TR) VLMS33S1U1-GS08CT-ND - Cut Tape (CT) VLMS33S1U1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS33S1U1-GS08 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 641nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,18830 € | 18,83 € |
| 500 | 0,15426 € | 77,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13729 € | 205,94 € |
| 3.000 | 0,12863 € | 385,89 € |
| 4.500 | 0,12418 € | 558,81 € |
| 7.500 | 0,11915 € | 893,62 € |
| 10.500 | 0,11616 € | 1.219,68 € |
| 15.000 | 0,11324 € | 1.698,60 € |
| 37.500 | 0,10679 € | 4.004,62 € |
| 75.000 | 0,10277 € | 7.707,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

