
VLMS3100-GS08 | |
|---|---|
DigiKey Part Number | 751-1472-2-ND - Tape & Reel (TR) 751-1472-1-ND - Cut Tape (CT) 751-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS3100-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,18450 € | 18,45 € |
| 500 | 0,15102 € | 75,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13427 € | 201,41 € |
| 3.000 | 0,12573 € | 377,19 € |
| 4.500 | 0,12133 € | 545,99 € |
| 7.500 | 0,11637 € | 872,77 € |
| 10.500 | 0,11342 € | 1.190,91 € |
| 15.000 | 0,11053 € | 1.657,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

