
VLMS2000-GS08 | |
|---|---|
DigiKey Part Number | VLMS2000-GS08TR-ND - Tape & Reel (TR) VLMS2000-GS08CT-ND - Cut Tape (CT) VLMS2000-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS2000-GS08 |
Description | LED RED CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS2000-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15100 € | 15,10 € |
| 500 | 0,12280 € | 61,40 € |
| 1.000 | 0,11346 € | 113,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10143 € | 304,29 € |
| 6.000 | 0,09529 € | 571,74 € |
| 9.000 | 0,09214 € | 829,26 € |
| 15.000 | 0,08858 € | 1.328,70 € |
| 21.000 | 0,08646 € | 1.815,66 € |
| 30.000 | 0,08439 € | 2.531,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


