


VLMS1300-GS08 | |
|---|---|
DigiKey Part Number | VLMS1300-GS08TR-ND - Tape & Reel (TR) VLMS1300-GS08CT-ND - Cut Tape (CT) VLMS1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS1300-GS08 |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMS1300-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,08620 € | 8,62 € |
| 500 | 0,06894 € | 34,47 € |
| 1.000 | 0,06324 € | 63,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05585 € | 167,55 € |
| 6.000 | 0,05208 € | 312,48 € |
| 9.000 | 0,05013 € | 451,17 € |
| 15.000 | 0,04794 € | 719,10 € |
| 21.000 | 0,04663 € | 979,23 € |
| 30.000 | 0,04535 € | 1.360,50 € |
| 75.000 | 0,04253 € | 3.189,75 € |
| 150.000 | 0,04077 € | 6.115,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











