


VLMO1300-GS08 | |
|---|---|
DigiKey Part Number | VLMO1300-GS08TR-ND - Tape & Reel (TR) VLMO1300-GS08CT-ND - Cut Tape (CT) VLMO1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO1300-GS08 |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMO1300-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,09050 € | 9,05 € |
| 500 | 0,07254 € | 36,27 € |
| 1.000 | 0,06657 € | 66,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05886 € | 176,58 € |
| 6.000 | 0,05492 € | 329,52 € |
| 9.000 | 0,05289 € | 476,01 € |
| 15.000 | 0,05060 € | 759,00 € |
| 21.000 | 0,04924 € | 1.034,04 € |
| 30.000 | 0,04791 € | 1.437,30 € |
| 75.000 | 0,04496 € | 3.372,00 € |
| 150.000 | 0,04313 € | 6.469,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




