

VLDY1235G | |
---|---|
DigiKey Part Number | VLDY1235GTR-ND - Tape & Reel (TR) VLDY1235GCT-ND - Cut Tape (CT) VLDY1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDY1235G |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,29400 € | 2,94 € |
100 | 0,21090 € | 21,09 € |
500 | 0,17354 € | 86,77 € |
1.000 | 0,16121 € | 161,21 € |
2.000 | 0,15074 € | 301,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,11666 € | 699,96 € |
12.000 | 0,11083 € | 1.329,96 € |
18.000 | 0,10785 € | 1.941,30 € |
30.000 | 0,10448 € | 3.134,40 € |
42.000 | 0,10291 € | 4.322,22 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |