VEML6040-SB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 31
Unit Price: 11,49000 €
Datasheet
VEML6040-SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VEML6040-SB
SensorXplorer™ software module for testing light-to-digital optical sensors

VEML6040-SB

DigiKey Part Number
VEML6040-SB-ND
Manufacturer
Manufacturer Product Number
VEML6040-SB
Description
EVAL BOARD FOR VEML6040
Customer Reference
Detailed Description
VEML6040 SensorXplorer™ Light, Biosensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Light, Biosensor
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.5V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
VEML6040
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes