
VDMR10A1 | |
|---|---|
DigiKey Part Number | VDMR10A1TR-ND - Tape & Reel (TR) VDMR10A1CT-ND - Cut Tape (CT) VDMR10A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VDMR10A1 |
Description | DISPLAY 7SEG 0.39" SGL RED 10SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VDMR10A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.059" D (16.00mm x 9.80mm x 1.50mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 1.6mcd | |
Wavelength - Peak | 631nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41100 € | 14,11 € |
| 100 | 1,08330 € | 108,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90588 € | 724,70 € |
| 1.600 | 0,86373 € | 1.381,97 € |
| 2.400 | 0,84214 € | 2.021,14 € |
| 4.000 | 0,81777 € | 3.271,08 € |
| 5.600 | 0,80329 € | 4.498,42 € |
| 8.000 | 0,78918 € | 6.313,44 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |




