
VCNL36826M | |
|---|---|
DigiKey Part Number | 751-VCNL36826MTR-ND - Tape & Reel (TR) 751-VCNL36826MCT-ND - Cut Tape (CT) 751-VCNL36826MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL36826M |
Description | PROXIMITY SENSOR WITH INTERRUPT, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Proximity | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,66600 € | 8,33 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,49560 € | 37,39 € |
| 50 | 1,43260 € | 71,63 € |
| 100 | 1,37480 € | 137,48 € |
| 500 | 1,25862 € | 629,31 € |
| 1.000 | 1,21540 € | 1.215,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15413 € | 3.462,39 € |
| 6.000 | 1,11957 € | 6.717,42 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


