
VCNL36826M-SB | |
|---|---|
DigiKey Part Number | 751-VCNL36826M-SB-ND |
Manufacturer | |
Manufacturer Product Number | VCNL36826M-SB |
Description | EVALUATION BOARD FOR PROXIMITY S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | VCNL36826M - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 2.74V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | VCNL36826M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |




