

VBP104FAS | |
|---|---|
DigiKey Part Number | 751-1494-2-ND - Tape & Reel (TR) 751-1494-1-ND - Cut Tape (CT) 751-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBP104FAS |
Description | SENSOR PHOTODIODE 950NM 2SMD GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VBP104FAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,49960 € | 49,96 € |
| 500 | 0,42238 € | 211,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39714 € | 397,14 € |
| 2.000 | 0,37571 € | 751,42 € |
| 3.000 | 0,36472 € | 1.094,16 € |
| 5.000 | 0,35232 € | 1.761,60 € |
| 7.000 | 0,34494 € | 2.414,58 € |
| 10.000 | 0,33774 € | 3.377,40 € |
| 25.000 | 0,32187 € | 8.046,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

