
TSSP93038SS1ZA | |
|---|---|
DigiKey Part Number | 751-TSSP93038SS1ZA-ND |
Manufacturer | |
Manufacturer Product Number | TSSP93038SS1ZA |
Description | SENSOR OPT 940NM IR RADIAL 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TSSP93038SS1ZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,83600 € | 20,90 € |
| 50 | 0,79840 € | 39,92 € |
| 300 | 0,71477 € | 214,43 € |
| 600 | 0,68717 € | 412,30 € |
| 1.200 | 0,66188 € | 794,26 € |
| 5.100 | 0,61566 € | 3.139,87 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


