
TSSP4P38 | |
|---|---|
DigiKey Part Number | TSSP4P38-ND |
Manufacturer | |
Manufacturer Product Number | TSSP4P38 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m PCB, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | PCB, Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 90 | 0,87200 € | 78,48 € |
| 180 | 0,81300 € | 146,34 € |
| 540 | 0,73722 € | 398,10 € |
| 1.080 | 0,69863 € | 754,52 € |
| 2.070 | 0,66779 € | 1.382,33 € |
| 5.040 | 0,63270 € | 3.188,81 € |
| 10.080 | 0,61014 € | 6.150,21 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



