
TSSP4056 | |
|---|---|
DigiKey Part Number | TSSP4056-ND |
Manufacturer | |
Manufacturer Product Number | TSSP4056 |
Description | SENSOR REMOTE REC 56.0KHZ 2M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 2m PCB, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 2m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | PCB, Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,74000 € | 3,70 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65720 € | 16,43 € |
| 90 | 0,60267 € | 54,24 € |
| 180 | 0,57678 € | 103,82 € |
| 540 | 0,54011 € | 291,66 € |
| 1.080 | 0,51944 € | 561,00 € |
| 5.040 | 0,47951 € | 2.416,73 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |





