
TSPF6200-CS21 | |
|---|---|
DigiKey Part Number | 751-TSPF6200-CS21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSPF6200-CS21 |
Description | EMITTER IR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.42V 100mA 30mW/sr @ 100mA 44° Radial |
Datasheet | Datasheet |
Category | Wavelength 890nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.42V |
Packaging Tape & Reel (TR) | Viewing Angle 44° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 30mW/sr @ 100mA | Package / Case Radial |

