
TSOP75538TR | |
|---|---|
DigiKey Part Number | TSOP75538TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP75538TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP75538TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,75670 € | 1.740,41 € |
| 4.600 | 0,72792 € | 3.348,43 € |
| 6.900 | 0,71187 € | 4.911,90 € |
| 11.500 | 0,69242 € | 7.962,83 € |
| Unit Price without VAT: | 0,75670 € |
|---|---|
| Unit Price with VAT: | 0,90047 € |

