
TSOP75438TR | |
|---|---|
DigiKey Part Number | TSOP75438TR-ND - Tape & Reel (TR) TSOP75438CT-ND - Cut Tape (CT) TSOP75438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75438TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP75438TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02000 € | 5,10 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,90960 € | 22,74 € |
| 50 | 0,86900 € | 43,45 € |
| 100 | 0,83190 € | 83,19 € |
| 500 | 0,75724 € | 378,62 € |
| 1.000 | 0,72947 € | 729,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,69915 € | 1.608,05 € |
| 4.600 | 0,67622 € | 3.110,61 € |
| 6.900 | 0,66370 € | 4.579,53 € |
| 11.500 | 0,64880 € | 7.461,20 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


