
TSOP75338TR | |
---|---|
DigiKey Part Number | TSOP75338TR-ND - Tape & Reel (TR) TSOP75338CT-ND - Cut Tape (CT) TSOP75338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75338TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,14600 € | 11,46 € |
100 | 0,87130 € | 87,13 € |
500 | 0,75000 € | 375,00 € |
1.000 | 0,71043 € | 710,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.300 | 0,67078 € | 1.542,79 € |
4.600 | 0,64333 € | 2.959,32 € |
6.900 | 0,62928 € | 4.342,03 € |
11.500 | 0,61342 € | 7.054,33 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |