Remote Receiver Sensor, 56.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75256TT

DigiKey Part Number
TSOP75256TTTR-ND - Tape & Reel (TR)
TSOP75256TTCT-ND - Cut Tape (CT)
TSOP75256TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP75256TT
Description
SENSOR REMOTE REC 56.0KHZ 45M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensing Distance
45m
Base Product Number
B.P.F. Center Frequency
56.0kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,10000 €5,50 €
101,04500 €10,45 €
250,98160 €24,54 €
500,93800 €46,90 €
1000,89810 €89,81 €
5000,81790 €408,95 €
1.0000,78809 €788,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,75718 €1.665,80 €
4.4000,73241 €3.222,60 €
6.6000,71888 €4.744,61 €
11.0000,70279 €7.730,69 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €