
TSOP33338 | |
|---|---|
DigiKey Part Number | TSOP33338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP33338 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,43950 € | 43,95 € |
| 500 | 0,39780 € | 198,90 € |
| 1.800 | 0,37021 € | 666,38 € |
| 5.400 | 0,34983 € | 1.889,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |






