
TSOP32238SS1N | |
|---|---|
DigiKey Part Number | 751-TSOP32238SS1N-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32238SS1N |
Description | SENSOR IR REC 38KHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,52200 € | 7,61 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,36480 € | 34,12 € |
| 50 | 1,30660 € | 65,33 € |
| 100 | 1,25340 € | 125,34 € |
| 500 | 1,14636 € | 573,18 € |
| 2.160 | 1,06611 € | 2.302,80 € |
| 6.480 | 1,01479 € | 6.575,84 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


