
TSOP14530 | |
|---|---|
DigiKey Part Number | TSOP14530-ND |
Manufacturer | |
Manufacturer Product Number | TSOP14530 |
Description | SENSOR REMOTE REC 30.0KHZ 30M |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 30m Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Series | Orientation Side View |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 30m | Base Product Number |
B.P.F. Center Frequency 30.0kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,64880 € | 16,22 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,59120 € | 59,12 € |
| 500 | 0,53576 € | 267,88 € |
| 2.160 | 0,49430 € | 1.067,69 € |
| 6.480 | 0,46780 € | 3.031,34 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

