
TSOP13640 | |
|---|---|
DigiKey Part Number | TSOP13640-ND |
Manufacturer | |
Manufacturer Product Number | TSOP13640 |
Description | SENSOR REMOTE REC 40.0KHZ 30M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51700 € | 51,70 € |
| 500 | 0,46800 € | 234,00 € |
| 1.800 | 0,43554 € | 783,97 € |
| 5.400 | 0,41157 € | 2.222,48 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



