
TSML1040 | |
|---|---|
DigiKey Part Number | TSML1040-ND |
Manufacturer | |
Manufacturer Product Number | TSML1040 |
Description | EMITTER IR 940NM 100MA AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3mW/sr @ 100mA 24° Axial |
Datasheet | Datasheet |
EDA/CAD Models | TSML1040 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 24° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Axial |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,39050 € | 39,05 € |
| 500 | 0,32734 € | 163,67 € |
| 1.000 | 0,30664 € | 306,64 € |
| 2.000 | 0,28905 € | 578,10 € |
| 5.000 | 0,26984 € | 1.349,20 € |
| 10.000 | 0,25786 € | 2.578,60 € |
| 25.000 | 0,24481 € | 6.120,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


