TSAL5300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 21.154
Unit Price: 0,42000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08818 €
Datasheet
TSAL5300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAL5300

DigiKey Part Number
751-1202-ND
Manufacturer
Manufacturer Product Number
TSAL5300
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 30mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
TSAL5300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
30mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
44°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes