
TLLG4401 | |
|---|---|
DigiKey Part Number | TLLG4401-ND |
Manufacturer | |
Manufacturer Product Number | TLLG4401 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLLG4401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,21060 € | 21,06 € |
| 500 | 0,17318 € | 86,59 € |
| 1.000 | 0,16086 € | 160,86 € |
| 2.000 | 0,15038 € | 300,76 € |
| 5.000 | 0,13892 € | 694,60 € |
| 10.000 | 0,13176 € | 1.317,60 € |
| 25.000 | 0,12395 € | 3.098,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

