
TEMT7100ITX01 | |
|---|---|
DigiKey Part Number | 751-TEMT7100ITX01TR-ND - Tape & Reel (TR) 751-TEMT7100ITX01CT-ND - Cut Tape (CT) 751-TEMT7100ITX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT7100ITX01 |
Description | PHOTOTRANSISTOR 750 TO 1010 NM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 870nm Vertical 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT7100ITX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Wavelength | 870nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,42640 € | 42,64 € |
| 500 | 0,35870 € | 179,35 € |
| 1.000 | 0,33651 € | 336,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30803 € | 924,09 € |
| 6.000 | 0,29355 € | 1.761,30 € |
| 9.000 | 0,28613 € | 2.575,17 € |
| 15.000 | 0,27776 € | 4.166,40 € |
| 21.000 | 0,27278 € | 5.728,38 € |
| 30.000 | 0,26793 € | 8.037,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


