



TEMT6200FX01 | |
|---|---|
DigiKey Part Number | 751-1056-2-ND - Tape & Reel (TR) 751-1056-1-ND - Cut Tape (CT) 751-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6200FX01 |
Description | SENSOR PHOTO 550NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 550nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6200FX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 550nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,53340 € | 26,67 € |
| 100 | 0,50930 € | 50,93 € |
| 500 | 0,46096 € | 230,48 € |
| 1.000 | 0,44297 € | 442,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41751 € | 1.252,53 € |
| 6.000 | 0,40316 € | 2.418,96 € |
| 9.000 | 0,39532 € | 3.557,88 € |
| 15.000 | 0,38600 € | 5.790,00 € |
| 21.000 | 0,38017 € | 7.983,57 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |









