TEMD6010FX01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD6010FX01

DigiKey Part Number
751-1051-2-ND - Tape & Reel (TR)
751-1051-1-ND - Cut Tape (CT)
751-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD6010FX01
Description
SENSOR PHOTODIODE 540NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 120°
Datasheet
 Datasheet
EDA/CAD Models
TEMD6010FX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
430nm ~ 610nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
2nA
Active Area
0.27mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,28600 €12,86 €
1000,98300 €98,30 €
5000,84940 €424,70 €
1.0000,80580 €805,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74997 €2.249,91 €
6.0000,72162 €4.329,72 €
9.0000,70712 €6.364,08 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €