TEFD400F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEFD4300F

DigiKey Part Number
TEFD4300F-ND
Manufacturer
Manufacturer Product Number
TEFD4300F
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
TEFD4300F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
750nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
150pA
Active Area
-
Viewing Angle
40°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.759
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,41700 €4,17 €
1000,30330 €30,33 €
5000,25238 €126,19 €
1.0000,23564 €235,64 €
2.0000,22143 €442,86 €
5.0000,20589 €1.029,45 €
10.0000,19621 €1.962,10 €
25.0000,18564 €4.641,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €