
TDSG1160-LM | |
|---|---|
DigiKey Part Number | TDSG1160-LM-ND |
Manufacturer | |
Manufacturer Product Number | TDSG1160-LM |
Description | DISPLAY 7-SEG 0.28" SGL GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 400mW | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 0,93670 € | 93,67 € |
| 500 | 0,80798 € | 403,99 € |
| 1.000 | 0,76597 € | 765,97 € |
| 2.000 | 0,73040 € | 1.460,80 € |
| 5.000 | 0,69160 € | 3.458,00 € |
| 10.000 | 0,66746 € | 6.674,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |



