
TCST1230 | |
|---|---|
DigiKey Part Number | 751-1036-5-ND |
Manufacturer | |
Manufacturer Product Number | TCST1230 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.110" (2.8mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCST1230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.110" (2.8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 15µs, 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,89180 € | 44,59 € |
| 100 | 0,85390 € | 85,39 € |
| 500 | 0,77746 € | 388,73 € |
| 1.000 | 0,74906 € | 749,06 € |
| 5.000 | 0,69188 € | 3.459,40 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |










