
TCMT4100T0 | |
|---|---|
DigiKey Part Number | TCMT4100T0TR-ND - Tape & Reel (TR) TCMT4100T0CT-ND - Cut Tape (CT) TCMT4100T0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT4100T0 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 16-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,16600 € | 11,66 € |
| 100 | 0,88620 € | 88,62 € |
| 500 | 0,76254 € | 381,27 € |
| 1.000 | 0,72219 € | 722,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68800 € | 1.376,00 € |
| 4.000 | 0,65904 € | 2.636,16 € |
| 6.000 | 0,64422 € | 3.865,32 € |
| 10.000 | 0,62750 € | 6.275,00 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |



