
TCLT1002 | |
---|---|
DigiKey Part Number | TCLT1002TR-ND - Tape & Reel (TR) TCLT1002CT-ND - Cut Tape (CT) TCLT1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1002 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,43700 € | 4,37 € |
100 | 0,31840 € | 31,84 € |
500 | 0,26538 € | 132,69 € |
1.000 | 0,24799 € | 247,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22563 € | 676,89 € |
6.000 | 0,21424 € | 1.285,44 € |
9.000 | 0,20841 € | 1.875,69 € |
15.000 | 0,20183 € | 3.027,45 € |
21.000 | 0,19791 € | 4.156,11 € |
30.000 | 0,19409 € | 5.822,70 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |