
SFH6345-X017T | |
|---|---|
DigiKey Part Number | SFH6345-X017TTR-ND - Tape & Reel (TR) SFH6345-X017TCT-ND - Cut Tape (CT) SFH6345-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,36300 € | 13,63 € |
| 100 | 1,04400 € | 104,40 € |
| 500 | 0,90356 € | 451,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85778 € | 857,78 € |
| 2.000 | 0,81898 € | 1.637,96 € |
| 3.000 | 0,79912 € | 2.397,36 € |
| 5.000 | 0,77670 € | 3.883,50 € |
| 7.000 | 0,76338 € | 5.343,66 € |
| 10.000 | 0,75039 € | 7.503,90 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


