
SFH6206-3X001T | |
|---|---|
DigiKey Part Number | SFH6206-3X001TTR-ND - Tape & Reel (TR) SFH6206-3X001TCT-ND - Cut Tape (CT) SFH6206-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6206-3X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6206-3X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,46730 € | 46,73 € |
| 500 | 0,39422 € | 197,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37031 € | 370,31 € |
| 2.000 | 0,35003 € | 700,06 € |
| 3.000 | 0,33962 € | 1.018,86 € |
| 5.000 | 0,32787 € | 1.639,35 € |
| 7.000 | 0,32088 € | 2.246,16 € |
| 10.000 | 0,31407 € | 3.140,70 € |
| 25.000 | 0,29903 € | 7.475,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




