
SFH6156-1T | |
|---|---|
DigiKey Part Number | 751-1345-2-ND - Tape & Reel (TR) 751-1345-1-ND - Cut Tape (CT) 751-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-1T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6156-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22890 € | 22,89 € |
| 500 | 0,18872 € | 94,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17550 € | 175,50 € |
| 2.000 | 0,16427 € | 328,54 € |
| 3.000 | 0,15850 € | 475,50 € |
| 5.000 | 0,15198 € | 759,90 € |
| 7.000 | 0,14810 € | 1.036,70 € |
| 10.000 | 0,14431 € | 1.443,10 € |
| 25.000 | 0,13594 € | 3.398,50 € |
| 50.000 | 0,13073 € | 6.536,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




