


LH1529FPTR | |
|---|---|
DigiKey Part Number | LH1529FPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LH1529FPTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.180", 4.57mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LH1529FPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | BSI, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |

