
ILQ2-X016 | |
---|---|
DigiKey Part Number | 751-ILQ2-X016-ND |
Manufacturer | |
Manufacturer Product Number | ILQ2-X016 |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 500% @ 10mA | |
Turn On / Turn Off Time (Typ) | 1.2µs, 2.3µs | |
Rise / Fall Time (Typ) | 2.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,73200 € | 17,32 € |
100 | 1,34250 € | 134,25 € |
500 | 1,17110 € | 585,55 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |