
ILD1206T | |
|---|---|
DigiKey Part Number | 751-ILD1206TTR-ND - Tape & Reel (TR) 751-ILD1206TCT-ND - Cut Tape (CT) 751-ILD1206TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD1206T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD1206T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,86100 € | 8,61 € |
| 100 | 0,64630 € | 64,63 € |
| 500 | 0,55100 € | 275,50 € |
| 1.000 | 0,51985 € | 519,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49345 € | 986,90 € |
| 4.000 | 0,47107 € | 1.884,28 € |
| 6.000 | 0,45961 € | 2.757,66 € |
| 10.000 | 0,44668 € | 4.466,80 € |
| 14.000 | 0,43900 € | 6.146,00 € |
| 20.000 | 0,43151 € | 8.630,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



