8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL300-DEFG-X017T

DigiKey Part Number
IL300-DEFG-X017TTR-ND - Tape & Reel (TR)
IL300-DEFG-X017TCT-ND - Cut Tape (CT)
IL300-DEFG-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL300-DEFG-X017T
Description
OPTOISO 4.42KV 1CH PHVOLT 8-SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
IL300-DEFG-X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4420Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
1µs, 1µs
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
500mV
Current - Output / Channel
70µA (Typ)
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,16800 €31,68 €
1002,52380 €252,38 €
5002,24206 €1.121,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,15046 €2.150,46 €
2.0002,07298 €4.145,96 €
3.0002,03333 €6.099,99 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €