
CNY65AYST | |
---|---|
DigiKey Part Number | CNY65AYSTTR-ND - Tape & Reel (TR) CNY65AYSTCT-ND - Cut Tape (CT) CNY65AYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY65AYST |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY65AYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.32V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,64000 € | 2,64 € |
10 | 1,92700 € | 19,27 € |
100 | 1,50060 € | 150,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,33533 € | 534,13 € |
800 | 1,27104 € | 1.016,83 € |
1.200 | 1,23808 € | 1.485,70 € |
2.000 | 1,20091 € | 2.401,82 € |
2.800 | 1,17881 € | 3.300,67 € |
4.000 | 1,15726 € | 4.629,04 € |
Unit Price without VAT: | 2,64000 € |
---|---|
Unit Price with VAT: | 3,14160 € |