
CNY64AGRST | |
|---|---|
DigiKey Part Number | CNY64AGRSTTR-ND - Tape & Reel (TR) CNY64AGRSTCT-ND - Cut Tape (CT) CNY64AGRSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY64AGRST |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY64AGRST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.32V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,80000 € | 18,00 € |
| 100 | 1,39700 € | 139,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24060 € | 496,24 € |
| 800 | 1,17973 € | 943,78 € |
| 1.200 | 1,14855 € | 1.378,26 € |
| 2.000 | 1,11335 € | 2.226,70 € |
| 2.800 | 1,09243 € | 3.058,80 € |
| 4.000 | 1,07203 € | 4.288,12 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

