
CNY17F-4X009T | |
|---|---|
DigiKey Part Number | 751-CNY17F-4X009TTR-ND - Tape & Reel (TR) 751-CNY17F-4X009TCT-ND - Cut Tape (CT) 751-CNY17F-4X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F-4X009T |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-4X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,34960 € | 34,96 € |
| 500 | 0,29220 € | 146,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27340 € | 273,40 € |
| 2.000 | 0,25741 € | 514,82 € |
| 3.000 | 0,24921 € | 747,63 € |
| 5.000 | 0,23994 € | 1.199,70 € |
| 7.000 | 0,23443 € | 1.641,01 € |
| 10.000 | 0,22905 € | 2.290,50 € |
| 25.000 | 0,21718 € | 5.429,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

