
BPV23FL | |
|---|---|
DigiKey Part Number | BPV23FL-ND |
Manufacturer | |
Manufacturer Product Number | BPV23FL |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 70ns 120° Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPV23FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 870nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,48670 € | 48,67 € |
| 500 | 0,41116 € | 205,58 € |
| 1.000 | 0,38643 € | 386,43 € |
| 4.000 | 0,34768 € | 1.390,72 € |
| 8.000 | 0,33262 € | 2.660,96 € |
| 12.000 | 0,32491 € | 3.898,92 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |








