
BPV10 | |
|---|---|
DigiKey Part Number | 751-1001-ND |
Manufacturer | |
Manufacturer Product Number | BPV10 |
Description | SENSOR PHOTODIODE 920NM RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | BPV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 380nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.79mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,47050 € | 47,05 € |
| 500 | 0,39704 € | 198,52 € |
| 1.000 | 0,37300 € | 373,00 € |
| 4.000 | 0,33530 € | 1.341,20 € |
| 8.000 | 0,32066 € | 2.565,28 € |
| 12.000 | 0,31316 € | 3.757,92 € |
| 28.000 | 0,29967 € | 8.390,76 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




