
12F60B BN R R | |
|---|---|
DigiKey Part Number | 12F60B-ND |
Manufacturer | |
Manufacturer Product Number | 12F60B BN R R |
Description | DIODE MODULE GP 600V 12A DO203AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 12A Chassis, Stud Mount DO-203AA, DO-4, Stud |
Category | Current - Average Rectified (Io) (per Diode) 12A |
Manufacturer Vishay Semiconductor Opto Division | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Obsolete | Package / Case DO-203AA, DO-4, Stud |
Diode Configuration 1 Pair Common Cathode | Supplier Device Package DO-203AA |
Technology Standard | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 600 V |

