Parametric Equivalent

WYO252MCMDF0KR | |
|---|---|
DigiKey Part Number | WYO252MCMDF0KR-ND |
Manufacturer | |
Manufacturer Product Number | WYO252MCMDF0KR |
Description | CAP CER 2500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO252MCMDF0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO252MCMDRUKR | Vishay Roederstein | 0 | WYO252MCMDRUKR-ND | 0,21863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,21863 € | 1.749,04 € |
| Unit Price without VAT: | 0,21863 € |
|---|---|
| Unit Price with VAT: | 0,26017 € |


