
WYO252MCMBRAKR | |
|---|---|
DigiKey Part Number | BC5207TR-ND - Tape & Reel (TR) BC5207CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO252MCMBRAKR |
Description | CAP CER 2500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO252MCMBRAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,28406 € | 142,03 € |
| 1.000 | 0,26624 € | 266,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25157 € | 503,14 € |
| 4.000 | 0,23950 € | 958,00 € |
| 6.000 | 0,23345 € | 1.400,70 € |
| 10.000 | 0,22675 € | 2.267,50 € |
| 14.000 | 0,22283 € | 3.119,62 € |
| 20.000 | 0,21906 € | 4.381,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

