2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO222MCMBRAKR

DigiKey Part Number
2870-WYO222MCMBRAKRTR-ND - Tape & Reel (TR)
2870-WYO222MCMBRAKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WYO222MCMBRAKR
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO222MCMBRAKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48700 €4,87 €
500,37580 €18,79 €
1000,34170 €34,17 €
5000,28406 €142,03 €
1.0000,26624 €266,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25157 €503,14 €
4.0000,23950 €958,00 €
6.0000,23345 €1.400,70 €
10.0000,22675 €2.267,50 €
14.0000,22283 €3.119,62 €
20.0000,21906 €4.381,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €